SPDT power relay featuring a 12VDC coil with 33.3mA current draw and 360 Ohm resistance. Offers 1 Form C contact configuration with a maximum switching capacity of 5A (NO) / 3A (NC) DC and 10A (NO) / 3A (NC) AC. Supports up to 277VAC and 30VDC switching voltages. Through-hole mounting with PC pin termination, operating within a -40°C to 105°C temperature range.
Omron G5Q-14 DC12 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.3mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5(NO)/3(NC)DC|10(NO)/3(NC)ACA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.