
SPDT Power Relay with 24VDC coil voltage and 400mW coil power. Features 10A contact current rating (AC) and 3A (DC), with Silver contact material. Rated for 277VAC and 30VDC maximum voltage. Through-hole PCB mount with PC pin termination. Operating temperature range of -40°C to 105°C. UL, CSA, and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5Q-14-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 10.3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-14-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
