SPDT power relay with a 5VDC coil voltage and 80mA coil current. Features 1 Form C contact configuration, rated for 5A (NO) / 3A (NC) DC and 10A (NO) / 3A (NC) AC switching. Maximum AC switching voltage is 277V, and maximum DC switching voltage is 30V. Through-hole mounting with PC pin termination, this non-latching relay has an operate time of 10ms and operates within a temperature range of -40°C to 105°C.
Omron G5Q-14 DC5 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 63Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5(NO)/3(NC)DC|10(NO)/3(NC)ACA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G5Q-14 DC5 to view detailed technical specifications.
No datasheet is available for this part.