The G5Q-14DC18 is a general purpose electromechanical relay with a non-latching coil type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage rating of 30V DC and 277V AC. It features a silver contact material and a through hole mount. The relay has a contact current rating of 10A and an operate time of 10ms, with a release time of 5ms.
Omron G5Q-14DC18 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-14DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
