
The Omron G5Q-14DC9 is a general purpose relay with a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 10A and a coil voltage of 9V. The relay is rated for a maximum voltage of 30V DC and 277V AC. It has a coil power of 400mW and a coil current of 44.4mA with a coil resistance of 202 ohms. The relay is available in a bulk packaging with 400 units per package.
Omron G5Q-14DC9 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-14DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
