
This Omron G5Q-1A-DC5 relay is a general purpose electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 30V DC or 277V AC. It has a coil power consumption of 200mW and a coil resistance of 125 ohms. The relay is rated for operation between -40°C and 85°C and has a contact material of silver. It is available in a bulk packaging quantity of 80 units.
Omron G5Q-1A-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 80 |
| Packaging | Bulk |
| Power Consumption | 2mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
