
Sealed, general-purpose power relay featuring SPST-NO contact configuration and a 12VDC coil. Rated for 10A contact current and 277VAC / 30VDC maximum voltage. Coil specifications include 16.7mA current, 200mW power consumption, and 720 Ohm resistance. Mounts via through-hole or PCB termination with a 10ms operate time and 5ms release time. Approvals include UL, CSA, and VDE.
Omron G5Q-1A4-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 6.5g |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A4-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
