Electromechanical Relay, SPST, Latched, 22.8VDC (Coil), 5A (Contact), 30VDC (Contact), Random, AC/DC Output,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |