
SPST-NO through-hole power relay with a 24VDC coil voltage and 2.88kΩ coil resistance. Features a 10A AC contact current rating and 5A DC contact current rating, with a maximum AC voltage rating of 277V and DC voltage rating of 30V. Contact material is silver, and the relay operates within a temperature range of -40°C to 85°C. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Omron G5Q-1A4-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5Q-1A4-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 2mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A4-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
