
SPST-NO through-hole power relay featuring a 5VDC coil with 125 Ohm resistance and 40mA coil current. This general-purpose relay offers a 5A DC / 10A AC contact rating with silver contacts and a maximum AC voltage rating of 277V. Operating within a -40°C to 105°C temperature range, it boasts a 10ms operate time and 5ms release time. Approvals include UL, CSA, and VDE, with dimensions of 20.3x10.3x16.2mm.
Omron G5Q-1A4-DC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Length | 20.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1A4-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
