This SPST-NO electromechanical relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 5V and a coil current of 80mA with a coil resistance of 63 ohms. The maximum pick-up voltage is 3.75VDC and the minimum dropout voltage is 0.25VDC. The relay can switch up to 10A at 277VAC and 0.5HP. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The relay construction is non-latching and has an operate time of 10ms. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Omron G5Q-1A4-EL3-HA DC5 BY OMZ technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 63Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 0.5HP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.