
This Omron G5Q-1A4-EUDC12 is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 30V DC and 277V AC, and can handle a contact current of 10A. It has a coil resistance of 720R and a coil voltage of 12V DC. The relay is available in a package quantity of 400 and is packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |