
SPDT general purpose power relay with a 16A contact current rating and 250VAC/24VDC maximum voltage rating. Features a 240VAC non-latching coil with 750mW power consumption, 2.88mA coil current, and 47.6kΩ coil resistance. Through-hole PCB mountable with PC pin termination, operating within a -40°C to 70°C temperature range. Offers a 15ms operate time and 5ms release time, with a mechanical life of 100,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5RL-1-E-AC230/240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 2.88mA |
| Coil Power | 750mW |
| Coil Resistance | 47.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 10g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1-E-AC230/240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
