
SPDT power relay with a 12VDC non-latching coil, rated for 16A at 250VAC and 5A at 24VDC. Features silver/cadmium contacts, a 400mW coil power consumption, and 360 Ohm coil resistance. Through-hole mounting with PC pin termination, suitable for PCB applications. Operates within a -40°C to 85°C temperature range with a 15ms operate time and 5ms release time. Dimensions are 29x12.7x15.7mm, with a 100,000-hour mechanical life.
Sign in to ask questions about the Omron G5RL-1-E-HR-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5RL-1-E-HR-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1-E-HR-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
