The Omron G5RL-1-E-HRDC48 is a general purpose relay with a coil voltage rating of 48V DC and a contact current rating of 16A. It has a non-latching coil type and a silver and cadmium contact material. The relay operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a through hole mount and a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9mA |
| Coil Power | 430mW |
| Coil Resistance | 5.36kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
