
SPDT general purpose power relay with a 16A contact current rating and 250VAC/24VDC maximum voltage rating. Features a 120VAC coil voltage, 6.3mA coil current, 750mW coil power, and 11.6kΩ coil resistance. This non-latching relay offers a 20ms operate time and 5ms release time, with a mechanical life of 10,000,000 hours. Designed for through-hole PCB mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 750mW |
| Coil Resistance | 11.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 10g |
| Width | 12.5mm |
| RoHS | Compliant |
