The Omron G5RL-1A-E-HR-24VDC is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A and a maximum switching power of 384W or 4kVA. It has a maximum switching current of 16A and a maximum switching voltage of 24VDC. The relay is rated for operation at temperatures between -40°C and 85°C and is available in a DIP package with a through-hole mounting style. The relay has a coil resistance of 1.44Kohm and a maximum pick-up voltage of 16.8VDC.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 384W|4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |