
12V DC power relay featuring a 16A contact current rating and Silver Alloy contacts. This general-purpose, non-latching relay offers SPST (Single Pole Single Throw) normal open configuration with a 250VAC/24VDC voltage rating. Designed for through-hole mounting with DIP termination, it operates within a -40°C to 85°C temperature range and boasts a 400mW coil power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5RL-1A-E-HR-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 10g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1A-E-HR-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
