The Omron G5RL-1A-E-HR DC48 is a single-pole, single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It has a maximum pick-up voltage of 33.6VDC and a minimum dropout voltage of 4.8VDC. The relay can switch up to 16 amps in the normally open position and 5 amps in the normally closed position. It has a non-latching relay construction and a operate time of 15 milliseconds. The relay is packaged in a 6-pin DIP package and is designed for through-hole mounting. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |