
SPST-NO power relay featuring a 24VDC coil with 16.7mA current and 1.44kR resistance, consuming 400mW. Offers a 16A contact current rating with Silver, Cadmium contacts and a 250VAC maximum voltage rating. This general-purpose relay has a 15ms operate time and 5ms release time, with a temperature range of -40°C to 85°C. Through-hole mounting with PC pin termination, it measures 29mm in length, 12.5mm in width, and 12.7mm in depth. RoHS compliant and lead-free.
Omron G5RL-1A-E-HRDC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1A-E-HRDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
