
The Omron G5RL-1A-E-HRDC5 is a power relay with a silver and cadmium contact material, rated for 16A and 24V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a DIP case and is RoHS compliant. It has a power consumption of 400mW and an operate time of 15ms.
Omron G5RL-1A-E-HRDC5 technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
