
General purpose power relay featuring SPST contact configuration and a 16A contact current rating. This through-hole mountable component operates with a 24V DC coil voltage, drawing 22.1mA with 530mW coil power and 1.086kR coil resistance. It offers a 15ms operate and release time, with a contact material of Silver, Cadmium and a mechanical life of 50,000 hours. Rated for 250V AC maximum voltage, this RoHS compliant relay is housed in a DIP package.
Omron G5RL-1A-E-LNDC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.1mA |
| Coil Power | 530mW |
| Coil Resistance | 1.086kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | G5RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1A-E-LNDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
