The Omron G5RL-1A-E-TV8 DC12 is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It has a DC coil voltage of 12VDC and a coil current of 33.3mA. The relay's coil resistance is 360 Ohms. It can switch up to 16A and has a maximum switching voltage of 24VDC. The relay is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.3mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |