The Omron G5RL-1A-LNDC24 is a SPST-NO electromechanical relay with a contact arrangement of single pole single throw normally open. It operates at a DC coil voltage of 24VDC and a coil current of 22.1mA. The relay has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. It is designed for use in applications with a maximum AC switching voltage of 250V and a maximum DC switching voltage of 24V. The relay is constructed with a non-latching relay construction and has an operate time of 15ms. It is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 22.1mA |
| Coil Resistance | 1.086KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |