The Omron G5RL-1A4-E-TV8 DC5 is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 5VDC with a coil current of 80mA and a coil resistance of 62.5 Ohm. The relay has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.5VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 24V with a maximum switching current of 16A. The relay is mounted through a hole and has a termination style of PC Pin with 4 number of terminals. It has a non-latching relay construction with an operate time of 15ms and is packaged in a DIP type. The relay's operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Omron G5RL-1A4-E-TV8 DC5 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.