The G5RL-1A4-E-TV8 DC5 BY OMZ is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 5VDC and a coil current of 80mA, with a coil resistance of 62.5 Ohms. The relay has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 0.5VDC. It can withstand a maximum AC switching voltage of 250V and a maximum DC switching voltage of 24V, with a maximum switching current of 16A. The relay is mounted through a hole and has a termination style of PC Pin with 4 terminals. It has a non-latching relay construction and an operate time of 15ms. The relay is rated for operation between -40°C and 85°C.
Omron G5RL-1A4-E-TV8 DC5 BY OMZ technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G5RL-1A4-E-TV8 DC5 BY OMZ to view detailed technical specifications.
No datasheet is available for this part.