Omron G5RL-1AE-LN 5DC technical specifications.
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 16A |
| Throw Configuration | SPST |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1AE-LN 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
