Omron G5RL-1AE-LN24DC technical specifications.
| Coil Current | 22.1mA |
| Coil Resistance | 1.086kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Series | G5RL |
| Switching Current | 16A |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1AE-LN24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
