The Omron G5RL-K1A-E DC 12 is a 12V DC latching double coil relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 8.4VDC. The relay can switch up to 16A in the normally open position and 5A in the normally closed position. It is designed for through hole mounting and has a PC pin termination style. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 62.5mA |
| Coil Resistance | 192Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |