The Omron G5RL-K1A-E DC 24 relay is a 24V DC operated, latching double coil relay with a SPST-NO contact arrangement. It has a maximum switching current of 16A and a maximum switching voltage of 24V DC. The relay is constructed with a latching double coil design and has a operate time of 15ms. It is available in a through hole package with a PC pin termination style and 7 terminals. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 35mA |
| Coil Resistance | 686Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Latching Double Coil |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |