This SPDT latching relay features a 3VDC coil with a current rating of 200mA and a resistance of 15 ohms. It has a contact arrangement of SPDT and a contact form of 1 Form C. The relay is constructed with a latching single coil design and has an operate time of 15 milliseconds. It is available in a DIP package and is suitable for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 200mA |
| Coil Resistance | 15Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |