The Omron G5RL-U1-E DC 6 relay features a SPDT contact arrangement with a 1 form C contact form. It has a maximum pick-up voltage of 4.2VDC and can switch up to 250VAC or 24VDC. The relay can handle a maximum switching current of 16A in the normally open position and 5A in the normally closed position. It has an operate time of 15ms and can be mounted through a hole. The relay is constructed with a latching single coil design and has a DIP package type. It can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 100mA |
| Coil Resistance | 60Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |