The Omron G5RL-U1A-E DC 12 relay features a latching single coil design with a SPST-NO contact arrangement. It has a maximum pick-up voltage of 8.4VDC and can switch up to 16A of current. The relay operates within a temperature range of -40°C to 85°C and is available in a DIP package with PC Pin termination. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Omron G5RL-U1A-E DC 12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 50mA |
| Coil Resistance | 240Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Single Coil |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.