Power/Signal Relay, 1 Form A, SPST, 7.8VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | G5RL-U |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |