
The Omron G5RL1AELN12DC is a 12V non-latching relay with a contact current rating of 16A and a coil power of 530mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for IP54 and is mounted on a PCB with a termination type of through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5RL1AELN12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44.2mA |
| Coil Power | 530mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Row Spacing | 7.5mm |
| Series | G5RL |
| Switching Current | 16A |
| Termination | Through Hole |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL1AELN12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
