SPDT relay with a 16A contact current rating and 250VAC/24VDC voltage rating. Features a 12VDC non-latching coil with 33.3mA current and 400mW power. DIP package with PC pin termination for PCB mounting, offering 15ms operate and 5ms release times. Operates within -40°C to 85°C and has an IP54 rating.
Omron G5RL1EHR12DC technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Row Spacing | 7.5mm |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL1EHR12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.