
General purpose relay featuring a Single Pole Double Throw (SPDT) contact configuration. This PCB mount component operates with a 24VDC coil voltage and offers a 16A contact current rating. It boasts a 250VAC voltage rating and a switching current of 16A. The relay has a coil power of 400mW and a coil resistance of 1.44kΩ, with an operate time of 15ms and a release time of 5ms.
Omron G5RL1EHR24DC technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Row Spacing | 7.5mm |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL1EHR24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
