
SPDT PCB mount relay with a 24VDC coil voltage and 16.7mA coil current. Features a 5A contact current rating with silver contacts and a 250VAC/30VDC voltage rating. Operates within a -40°C to 70°C temperature range, with a 10ms operate time. Dimensions are 20.3mm (L) x 20.3mm (W) x 10.3mm (H).
Omron G5SB-14 24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 16.7mA |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-14 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.