
SPDT general purpose relay with a 5A contact current rating and 250VAC/30VDC voltage rating. Features a 5VDC non-latching coil with 80mA coil current, 400mW coil power, and 63 Ohm coil resistance. Designed for PCB mounting with PC pin termination. Offers a 10ms operate time and a mechanical life of 5,000,000 hours. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 80mA |
| Depth | 10.3mm |
| Height | 15.8mm |
| Length | 20.3mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
