
SPDT PCB power relay with a 24VDC non-latching coil, rated for 5A contact current and 250VAC / 30VDC maximum voltage. Features a 400mW coil power, 1.44kR coil resistance, and 16.7mA coil current. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, constructed with Silver, Cadmium contacts, and lead-free.
Sign in to ask questions about the Omron G5SB-14-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5SB-14-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 3A |
| Depth | 10.3mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.5g |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-14-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
