
SPDT power PCB relay with a 5A contact current rating and 250VAC/30VDC voltage rating. Features a 5VDC non-latching coil with 80mA coil current and 400mW coil power. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Omron G5SB-14-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5SB-14-DC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 3A |
| Depth | 10.3mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.5g |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-14-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
