
General purpose power relay, SPDT, non-latching, with a 9VDC coil voltage and 44.4mA coil current. Features a 5A contact current rating with silver contact material, and AC voltage ratings of 250V and 380V, with a 30VDC max voltage rating. Operates within a temperature range of -40°C to 70°C, with 10ms operate time and 5ms release time. Through-hole PCB mount with PC pin termination, UL, CSA, and VDE approvals.
Omron G5SB-14-DC9 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-14-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.