SPST-NO power PCB relay featuring a 24VDC non-latching coil with 16.7mA coil current and 400mW coil power. Contact rating is 5A with silver contact material. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range with a 10ms operate time and 5ms release time.
Omron G5SB-1A4-DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
