
SPST-NO power relay featuring a 5V DC non-latching coil with 80mA coil current and 400mW power consumption. Contact ratings include 5A at 250VAC and 30VDC with silver contact material. This through-hole mount relay offers a 10ms operate time and 5ms release time, with a mechanical life of 50,000 hours. Dimensions are 20mm length, 10mm width, and 10.3mm depth, operating within a -40°C to 70°C temperature range.
Sign in to ask questions about the Omron G5SB-1A4-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5SB-1A4-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10.3mm |
| Height | 15.5mm |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-1A4-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
