
General purpose SPDT power relay featuring a 5A contact current rating and 250VAC/30VDC maximum voltage ratings. Coil specifications include an 18VDC non-latching coil type, 22.2mA coil current, 400mW coil power, and 811 Ohm coil resistance. Contact material is silver/tin, with operate and release times of 10ms and 5ms respectively. This through-hole mount component has dimensions of 20.3mm length, 10.3mm width, and 15.8mm height, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5SB14DC18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5SB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB14DC18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.