
The Omron G5T1AASIDC24 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and a coil voltage of 24V DC. The relay is available in a bulk packaging with 100 units per package and can be mounted through a hole. The G5T series relay has a coil power of 200mW and a coil resistance of 2.88kΩ.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5T |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |