
SPDT signal relay with a 12V DC coil voltage, 12.5mA coil current, and 150mW coil power. Features gold/silver contact material with a 1A contact current rating and 125V AC / 60V DC maximum voltage ratings. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. RoHS compliant and lead-free.
Omron G5V-1-2-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.2g |
| RoHS | Compliant |
No datasheet is available for this part.
