
SPDT signal relay with a 1A contact current rating and 125VAC/60VDC maximum voltage rating. Features a 24VDC non-latching coil with 150mW power consumption and 3.84kΩ resistance. Contact material includes gold and silver for reliable switching. This general-purpose relay offers a 5ms operate and release time, operates within a -40°C to 70°C temperature range, and is RoHS compliant with a through-hole PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
