
SPDT signal relay featuring a 6V DC coil with 150mW power consumption and 25mA coil current. Contact ratings include 1A maximum current and up to 125V AC or 60V DC voltage. This through-hole mounted component offers 5ms operate and release times, with gold and silver contact materials. Operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Omron G5V-1-2DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-1-2DC6 technical specifications.
| Coil Current | 25mA |
| Coil Power | 150mW |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-1-2DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
