
SPDT signal relay featuring a 24VDC coil voltage and 1A contact current rating. This through-hole mounted relay offers a 125VAC/60VDC maximum voltage rating and a 150mW coil power consumption. With a 5ms operate and release time, it utilizes gold and silver contact material. The component is RoHS compliant and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5V-1-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-1-DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 2g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-1-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
